M74HC237RM13TR

STMicroelectronics
Not Assigned
M74HC237RM13TR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers IAFE

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Decoders, Encoders, Multiplexers & Demultiplexers
HC
3 Input
8 Output
SOP-16
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Brand: STMicroelectronics
Logic Type: Decoders/Latches
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: M74HC237
Subcategory: Logic ICs
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99