MC34063ABN

STMicroelectronics
511-MC34063ABN
MC34063ABN

Mfr.:

Description:
Switching Voltage Regulators DC DC CONVERTER CONTROL CIRCUITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.040

Stock:
7.040 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.429 Rp17.429
Rp12.457 Rp124.570
Rp10.824 Rp270.600
Rp9.870 Rp987.000
Rp9.228 Rp2.307.000
Rp8.843 Rp4.421.500
Rp8.549 Rp8.549.000
Rp7.907 Rp15.814.000
Rp7.779 Rp31.116.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
DIP-8
Boost, Buck, Inverting
1.25 V to 38 V
1.5 A
1 Output
3 V
40 V
2.5 mA
100 kHz
- 40 C
+ 85 C
MC34063AB
Tube
Brand: STMicroelectronics
Load Regulation: 10 mV
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Buck/Boost/Inverting Switching Regulator
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.