MPVZ5010GW6U

STMicroelectronics
841-MPVZ5010GW6U
MPVZ5010GW6U

Mfr.:

Description:
Board Mount Pressure Sensors SOP GWING SIFEL W/M PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 474 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp499.195 Rp499.195
Rp455.898 Rp2.279.490
Rp440.304 Rp4.403.040
Rp413.519 Rp10.337.975
Rp401.227 Rp16.049.080
Rp386.917 Rp46.430.040
Rp362.884 Rp188.699.680

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 10 kPa
5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx5010
Tube
Brand: STMicroelectronics
Operating Supply Current: 5 mA
Output Voltage: 4.475 V to 4.925 V
Port Size: 0.22 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935324122174
Unit Weight: 1,271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.