MPX2200GP

STMicroelectronics
841-MPX2200GP
MPX2200GP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 200KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp367.837 Rp367.837
Rp335.548 Rp1.677.740
Rp323.257 Rp3.232.570
Rp309.130 Rp7.728.250
Rp292.986 Rp14.649.300
Rp275.924 Rp27.592.400
Rp258.679 Rp129.339.500

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
20 kPa to 200 kPa
0.5 %
Analog
Through Hole
10 V
Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2200
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935325345117
Unit Weight: 3,183 g
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
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.