MPX5100GP

STMicroelectronics
841-MPX5100GP
MPX5100GP

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 100 kPa, differential, gauge, and absolute, integrated, pressure sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.639

Stock:
2.639 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp472.226 Rp472.226
Rp432.048 Rp2.160.240
Rp417.005 Rp4.170.050
Rp399.026 Rp9.975.650
Rp386.550 Rp19.327.500
Rp369.122 Rp36.912.200
Rp368.938 Rp73.787.600
Rp346.372 Rp173.186.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
14.5 psi
2.5 %
Analog
Through Hole
5 V
Single Axial Barbed
Unibody-6
- 40 C
+ 125 C
MPX5100
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.7 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935325342117
Unit Weight: 3,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.