MPX5500DP

STMicroelectronics
841-MPX5500DP
MPX5500DP

Mfr.:

Description:
Board Mount Pressure Sensors Differential integrated pressure sensor (0 to 500 kPa)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.745

Stock:
3.745
Can Dispatch Immediately
On Order:
740
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp452.596 Rp452.596
Rp381.597 Rp1.907.985
Rp354.628 Rp3.546.280
Rp321.789 Rp8.044.725
Rp299.040 Rp14.952.000
Rp277.942 Rp27.794.200
Rp249.139 Rp124.569.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
72.5 psi
2.5 %
Analog
Through Hole
5 V
Dual Axial Barbed
Unibody-6
- 40 C
+ 125 C
MPX5500
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.7 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935319243117
Unit Weight: 5,241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.