MPXAZ6115APT1

STMicroelectronics
841-MPXAZ6115APT1
MPXAZ6115APT1

Mfr.:

Description:
Board Mount Pressure Sensors SOP SIFEL W/SIDE PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp475.161 Rp475.161
Rp400.677 Rp2.003.385
Rp372.424 Rp3.724.240
Rp338.117 Rp8.452.925
Rp314.084 Rp15.704.200
Rp305.461 Rp30.546.100
Full Reel (Order in multiples of 200)
Rp305.277 Rp61.055.400
Rp297.205 Rp118.882.000
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp616.793
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
4.75 V to 5.25 V
No Port
SSOP-8
- 40 C
+ 125 C
MPXx6115
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.633 V to 4.768
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935309625128
Unit Weight: 1,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.