MPXH6115AC6T1

STMicroelectronics
841-MPXH6115AC6T1
MPXH6115AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTERGATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714
Can Dispatch Immediately
On Order:
1.800
Expected 23/06/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp301.975 Rp301.975
Rp274.823 Rp1.374.115
Rp264.733 Rp2.647.330
Rp252.624 Rp6.315.600
Rp244.369 Rp12.218.450
Rp236.113 Rp23.611.300
Full Reel (Order in multiples of 300)
Rp226.023 Rp67.806.900
Rp219.785 Rp131.871.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp362.700
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
4.75 V to 5.25 V
Single Radial Barbless
SOP-8
- 40 C
+ 125 C
MPXx6115
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.633 V to 4.768
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935319255128
Unit Weight: 508,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.