MPXV5004GC6T1

STMicroelectronics
841-MPXV5004GC6T1
MPXV5004GC6T1

Mfr.:

Description:
Board Mount Pressure Sensors IPS SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
477
Expected 08/09/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp459.934 Rp459.934
Rp400.677 Rp2.003.385
Rp378.295 Rp3.782.950
Rp351.142 Rp8.778.550
Rp334.631 Rp16.731.550
Full Reel (Order in multiples of 100)
Rp324.724 Rp32.472.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 3.92 kPa
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
0 C
+ 85 C
MPXx5004
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935322762128
Unit Weight: 1,306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPx5004 Integrated Silicon Pressure Sensor

NXP MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. NXP MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.