MPXV7007DP

STMicroelectronics
841-MPXV7007DP
MPXV7007DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL 7KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
2.250
Expected 22/03/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp595.328 Rp595.328
Rp502.130 Rp2.510.650
Rp466.539 Rp4.665.390
Rp423.426 Rp10.585.650
Rp393.522 Rp19.676.100
Rp370.773 Rp37.077.300
Rp347.657 Rp173.828.500

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 7 kPa to 7 kPa
5 %
Analog
SMD/SMT
5 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXV7007DP
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935324131117
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.