NTM88H145ST1

STMicroelectronics
771-NTM88H145ST1
NTM88H145ST1

Mfr.:

Description:
Board Mount Pressure Sensors Highly Integrated Tire Pressure Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp80.355 Rp160.710.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
90 kPa to 930 kPa
RF/Wireless
SMD/SMT
1.2 V to 3.6 V
HQFN-24
- 40 C
+ 125 C
NTM88
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Part # Aliases: 935441677528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NTM88 Highly Integrated Tyre Pressure Sensors

NXP Semiconductors NTM88 Highly Integrated Tire Pressure Monitor Sensors (TPMS) are small (4mm x 4mm x 1.98mm), fully integrated sensors that provide low transmitting power consumption, large memory sizes, and single- or dual-axis accelerometer architectures. The NTM88 TPMS solution integrates an 8-bit microcontroller (MCU), pressure sensor, accelerometers in four ranges, a programmable RF transmitter, and a flexible LF receiver. These NXP Semiconductors NTM88 sensors support seven GPIOs, a client SPI, and a 2-channel timer/pulse-width module (PWM).