P-NUCLEO-IHM002

STMicroelectronics
511-P-NUCLEO-IHM002
P-NUCLEO-IHM002

Mfr.:

Description:
Power Management IC Development Tools Motor Control Nucleo Pack NUCLEO-F302R8, X-NUCLEO-IHM07M1 and power supply

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics X-NUCLEO-IHM07M1
STMicroelectronics
Power Management IC Development Tools Three-phase brushless DC motor driver expansion board based on L6230 for STM32 N

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Brushless DC Motion Controller
8 V to 48 V
12 V
STM32F302R8, L6230
P-NUCLEO
Brand: STMicroelectronics
Description/Function: 6-step motor control platform
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 461,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.