P0102AL 5AA4

STMicroelectronics
511-P0102AL
P0102AL 5AA4

Mfr.:

Description:
SCRs 0.25A SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.493 Rp14.493
Rp8.971 Rp89.710
Rp5.797 Rp579.700
Rp4.421 Rp2.210.500
Rp3.963 Rp3.963.000
Full Reel (Order in multiples of 3000)
Rp3.394 Rp10.182.000
Rp3.100 Rp18.600.000
Rp2.807 Rp25.263.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
P0102AL
100 V
1 uA
1.7 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 6 mA
Non Repetitive On-State Current: 7 A
Product Type: SCRs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Unit Weight: 8 mg
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.