P6KE200A

STMicroelectronics
511-P6KE200A
P6KE200A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 200V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.787

Stock:
1.787 Can Dispatch Immediately
Quantities greater than 1787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp19.630
Rp12.163 Rp121.630
Rp7.944 Rp794.400
Rp6.146 Rp3.073.000
Full Ammo Pack (Order in multiples of 1000)
Rp5.540 Rp5.540.000
Rp4.788 Rp9.576.000
Rp4.348 Rp21.740.000
Rp4.275 Rp42.750.000
Rp3.963 Rp99.075.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp17.612
Min:
1

Similar Product

STMicroelectronics SM6T200A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 200V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
171 V
Axial
353 V
190 V
DO-15 (DO-204AC)
11.3 A
600 W
350 pF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.