SCT020W120G3-4AG
Images are for reference only
See Product Specifications
See Product Specifications
511-SCT020W120G3-4AG
SCT020W120G3-4AG
Mfr.:
Description:
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 513
-
Stock:
-
513 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp350.409 | Rp350.409 | |
| Rp289.133 | Rp2.891.330 | |
| Rp286.748 | Rp28.674.800 | |
| Rp281.795 | Rp169.077.000 | |
| 1.200 | Quote |
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
