SCT025W120G3-4

STMicroelectronics
511-SCT025W120G3-4
SCT025W120G3-4

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp215.199 Rp129.119.400

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
Through Hole
HiP247-4
N-Channel
1 Channel
1.2 kV
56 A
37 mOhms
-10 V, 22 V
4.2 V
73 nC
- 55 C
+ 200 C
388 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 5.7 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32.5 ns
Typical Turn-On Delay Time: 16.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99