SG2525AP

STMicroelectronics
511-SG2525AP
SG2525AP

Mfr.:

Description:
Switching Controllers Voltage Mode w/Sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.330 Rp67.330
Rp50.085 Rp500.850
Rp45.865 Rp1.146.625
Rp44.764 Rp4.476.400
Rp43.297 Rp21.648.500
Rp35.958 Rp35.958.000
Rp34.857 Rp69.714.000
Rp34.124 Rp170.620.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp47.149
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Push-Pull
2 Output
100 Hz to 400 kHz
49 %
5.1 V
500 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Description/Function: Regulating pulse width modulators
Fall Time: 50 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Operating Supply Voltage: 8 V to 35 V
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 100 ns
Series: SG2525
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.