SG3525AP

STMicroelectronics
511-SG3525AP
SG3525AP

Mfr.:

Description:
Switching Controllers Voltage Mode w/Sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852
Can Dispatch Immediately
On Order:
2.000
Expected 07/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.725 Rp60.725
Rp45.131 Rp451.310
Rp41.279 Rp1.031.975
Rp37.059 Rp3.705.900
Rp35.041 Rp8.760.250
Rp34.307 Rp17.153.500
Rp32.472 Rp32.472.000
Rp31.555 Rp63.110.000
Rp31.005 Rp155.025.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.829
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Push-Pull
2 Output
400 kHz
49 %
5.1 V
500 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Fall Time: 50 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 100 ns
Series: SG3525
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.