SM4T30AY
Images are for reference only
See Product Specifications
See Product Specifications
511-SM4T30AY
SM4T30AY
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni
ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni
Datasheet:
In Stock: 3.063
-
Stock:
-
3.063 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3063 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.429 | Rp17.429 | |
| Rp14.163 | Rp141.630 | |
| Rp8.861 | Rp886.100 | |
| Rp6.898 | Rp3.449.000 | |
| Rp6.348 | Rp6.348.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp6.329 | Rp31.645.000 | |
| Rp6.091 | Rp152.275.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
