SM4T6V7CAY
Images are for reference only
See Product Specifications
See Product Specifications
511-SM4T6V7CAY
SM4T6V7CAY
Mfr.:
Description:
Transient Voltage Suppression Diodes - TVS 400 W 2.3kW Transil 5V to 70V Bi
Transient Voltage Suppression Diodes - TVS 400 W 2.3kW Transil 5V to 70V Bi
Datasheet:
In Stock: 2.889
-
Stock:
-
2.889Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 25/06/2026
-
Factory Lead Time:
-
21Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.069 | Rp28.069 | |
| Rp18.089 | Rp180.890 | |
| Rp12.017 | Rp1.201.700 | |
| Rp9.411 | Rp4.705.500 | |
| Rp8.109 | Rp8.109.000 | |
| Rp7.522 | Rp18.805.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp6.623 | Rp33.115.000 | |
| Rp6.586 | Rp65.860.000 | |
| Rp6.366 | Rp159.150.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
