SM50T68AY
Images are for reference only
See Product Specifications
See Product Specifications
511-SM50T68AY
SM50T68AY
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes Automotive 5000 W, 58 V TVS
ESD Protection Diodes / TVS Diodes Automotive 5000 W, 58 V TVS
Datasheet:
In Stock: 2.500
-
Stock:
-
2.500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.087 | Rp30.087 | |
| Rp20.181 | Rp201.810 | |
| Rp16.750 | Rp1.675.000 | |
| Rp16.108 | Rp8.054.000 | |
| Rp15.557 | Rp15.557.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp14.970 | Rp37.425.000 | |
| Rp14.347 | Rp71.735.000 | |
| Rp14.145 | Rp141.450.000 | |
| 25.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
