SM6T220A
Images are for reference only
See Product Specifications
See Product Specifications
511-SM6T220A
SM6T220A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 220V Unidirect
ESD Protection Diodes / TVS Diodes 600W 220V Unidirect
Datasheet:
In Stock: 8.388
-
Stock:
-
8.388 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp5.339 | Rp53.390 | |
| Rp4.054 | Rp405.400 | |
| Rp3.596 | Rp1.798.000 | |
| Rp3.467 | Rp3.467.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.770 | Rp6.925.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
