SMB6F85AY
Images are for reference only
See Product Specifications
See Product Specifications
511-SMB6F85AY
SMB6F85AY
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 85 V TVS in SMB Flat
ESD Protection Diodes / TVS Diodes Automotive 600 W, 85 V TVS in SMB Flat
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 9.230
-
Stock:
-
9.230 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 9230 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp5.284 | Rp52.840 | |
| Rp3.743 | Rp374.300 | |
| Rp3.100 | Rp1.550.000 | |
| Rp2.752 | Rp2.752.000 | |
| Rp2.679 | Rp6.697.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.605 | Rp13.025.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
