SMC30J16CA
Images are for reference only
See Product Specifications
See Product Specifications
511-SMC30J16CA
SMC30J16CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV BI
ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV BI
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.584 | Rp24.584 | |
| Rp19.997 | Rp199.970 | |
| Rp15.484 | Rp1.548.400 | |
| Rp12.732 | Rp6.366.000 | |
| Rp10.934 | Rp10.934.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp10.164 | Rp25.410.000 | |
| Rp9.852 | Rp49.260.000 | |
| Rp9.742 | Rp97.420.000 | |
| 25.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
