SMC50J31CA
Images are for reference only
See Product Specifications
See Product Specifications
511-SMC50J31CA
SMC50J31CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 5000 W, 31 V TVS in SMC
ESD Protection Diodes / TVS Diodes 5000 W, 31 V TVS in SMC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp11.558 | Rp28.895.000 | |
| Rp11.466 | Rp57.330.000 | |
| Rp11.338 | Rp113.380.000 | |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
