SPC560B40L3C6E0X

STMicroelectronics
511-SPC560B40L3C6E0X
SPC560B40L3C6E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 256kB Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp91.547 Rp91.547.000
Rp89.345 Rp178.690.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B40L3
e200z0
32 bit
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Unit Weight: 681,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Car & Body Microcontrollers

STMicroelectronics SPC5 Car and Body Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications. These microcontrollers provide the perfect platform solution with unmatched modularity and compatibility, new state-of-the-art technology, high-performance core, and tailor-made peripherals. From product specification, through design and manufacturing, STMicroelectronics SPC5 Car and Body Microcontrollers are reliable and robust.