SPC560B64L7C6E0X

STMicroelectronics
511-SPC560B64L7C6E0X
SPC560B64L7C6E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 352 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp244.369 Rp244.369
Rp198.504 Rp1.985.040
Rp190.248 Rp4.756.200
Rp167.682 Rp16.768.200
Rp159.427 Rp39.856.750
Full Reel (Order in multiples of 500)
Rp129.890 Rp64.945.000
Rp128.789 Rp128.789.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B64L7
SMD/SMT
LQFP-176
e200z0h
1.5 MB
96 kB
32 bit
10 bit, 12 bit
64 MHz
149 I/O
3.3 V/5 V
3.3 V/5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.4.a