SPC58EG80E5P0H0Y

STMicroelectronics
511-SPC58EG80E5P0H0Y
SPC58EG80E5P0H0Y

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 360   Multiples: 360
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp416.821 Rp150.055.560

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC5
SMD/SMT
eTQFP-144
e200z4
4 MB
768 kB
32 bit
10 bit, 5 x 12 bit
160 MHz
120 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
I/O Voltage: 3 V
Interface Type: CAN FD, DSPI, Ethernet, I2C, LINFlexD
Moisture Sensitive: Yes
Processor Series: SPC58EGx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 360
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC58 32-bit Power Architecture® Microcontrollers

STMicroelectronics SPC58 MCUs are 32-bit Power Architecture® MCUs targeting body, networking, and security applications. These applications secure onboard communication systems in connected vehicles. The STMicroelectronics SPC58 is built on the successful SPC56 MCUs in ST's embedded 90nm Flash technology. This generation offers the widest range of compatible and scalable devices.