SPC58XXADPT292S

STMicroelectronics
511-SPC58XXADPT292S
SPC58XXADPT292S

Mfr.:

Description:
Daughter Cards & OEM Boards Socketed mini module for SPC58 C, E, G and N lines in BGA292 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.868.270 Rp17.868.270

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
SPC57XXMB
Brand: STMicroelectronics
Core: e200z4d
Data Bus Width: 32 bit
Description/Function: Daughter card for SPC58xE/G MCU in LFBGA292 package
Dimensions: 127 mm x 114 mm
Interface Type: CAN, LIN, RS-232/SCI
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: SPC58
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPC58xE/G
Unit Weight: 221,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

SPC57xxADPTx & SPC58xxADPTx Evaluation Boards

STMicroelectronics SPC57xxADPTx and SPC58xxADPTx Evaluation Boards support 32-bit automotive microcontrollers. The complete system consists of a motherboard and a daughtercard which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of devices in all supported packages. All daughter cards are similar in design and concept.