SRK1001TR

STMicroelectronics
511-SRK1001TR
SRK1001TR

Mfr.:

Description:
Switching Controllers Adaptive synchronous rectification controller for flyback converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp21.648 Rp54.120.000
Rp20.731 Rp103.655.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp35.958
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
300 kHz
2 V
600 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Brand: STMicroelectronics
Fall Time: 60 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.7 V to 32 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 45 ns
Series: SRK1001
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRK1001 Adaptive Synch Rectification Controller

STMicroelectronics SRK1001 Adaptive Synchronous Rectification Controller is designed for secondary-side synchronous rectification in flyback converters, ideal for operation in QR and mixed CCM/DCM fixed frequency circuits. The SRK1001 provides a high-current gate-drive output capable of driving N-channel Power MOSFETs.