SRK1004ETR

STMicroelectronics
511-SRK1004ETR
SRK1004ETR

Mfr.:

Description:
Switching Controllers Synchronous rectifier controller non-complementary active clamp flyback convert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.328 Rp16.328
Rp11.668 Rp116.680
Rp10.512 Rp262.800
Rp9.246 Rp924.600
Rp8.623 Rp2.155.750
Rp8.256 Rp4.128.000
Rp7.981 Rp7.981.000
Full Reel (Order in multiples of 3000)
Rp7.577 Rp22.731.000
Rp7.393 Rp44.358.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
500 kHz
25 mA
- 40 C
+ 125 C
SMD/SMT
DFN-6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 580 uA
Operating Supply Voltage: 4.12 V to 36 V
Product: Synchronous Rectifier Controller
Product Type: Switching Controllers
Rise Time: 60 ns
Series: SRK1004
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRK1004 Synchronous Rectifier Controllers

STMicroelectronics SRK1004 Synchronous Rectifier Controllers are intended for secondary side synchronous rectification (SR) in Non-Complementary Actively Clamped Flyback, Resonant Flyback, and QuasiResonant Flyback converters. It provides a gate-drive output suitable for N-channel logic-level or standard-level power MOSFETs. The control scheme of this device is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and then switched off as the current approaches zero. When operated in a low-side configuration, the device can be supplied directly from the converter’s output voltage. Powering the STMicroelectronics SRK1004 from a dedicated auxiliary winding is recommended when used in the high-side configuration. When operated in a high-side configuration, a special function enables quick detection of short-circuit conditions to inhibit its operation as if the IC were powered directly from the output voltage.