ST25R200-BMET

STMicroelectronics
511-ST25R200-BMET
ST25R200-BMET

Mfr.:

Description:
NFC/RFID Tags & Transponders Powerful general-purpose NFC reader for consumer and industrial applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.822

Stock:
3.822 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.495 Rp65.495
Rp49.351 Rp493.510
Rp45.315 Rp1.132.875
Rp40.912 Rp4.091.200
Rp38.894 Rp9.723.500
Rp37.609 Rp18.804.500
Rp37.242 Rp37.242.000
Rp37.059 Rp92.647.500
Full Reel (Order in multiples of 5000)
Rp33.940 Rp169.700.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
27.12 MHz
+ 85 C
- 40 C
SMD/SMT
TQFN-24
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Read
Moisture Sensitive: Yes
Product: NFC Readers
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST25R200 NFC/HF RFID Reader IC

STMicroelectronics ST25R200 NFC/HF RFID Reader IC delivers high-end performance in a small 4mm x 4mm 24-pin TQFN package. This reader IC offers high output power with Dynamic Power Output (DPO), allowing easy integration into applications with small antennas. The ST25R200 reader IC includes an RC oscillator and a programmable timer to automatically scan for cards or other NFC-enabled devices while in WU mode. Key features include integrated EMD handling and Active Wave Shaping (AWS) with overshoot or undershoot protection. This reader IC provides external communication interfaces, i.e., a Serial Peripheral Interface (SPI), with data transfer speeds of up to 10Mbit/s.