ST25TV02KC-TFH3

STMicroelectronics
511-ST25TV02KC-TFH3
ST25TV02KC-TFH3

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC Type 5 / RFID tag IC with EEPROM with 2.5-Kbit, product identification and p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.184

Stock:
6.184 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.705 Rp7.705
Rp5.779 Rp57.790
Rp5.155 Rp128.875
Rp4.587 Rp458.700
Full Reel (Order in multiples of 5000)
Rp4.587 Rp22.935.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
2560 bit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
UFDFPN-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: NFC/RFID Tags & Transponders
Series: ST25TV02KC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST25TV02KC RFID Transponder

STMicroelectronics ST25TV02KC RFID Transponder is an NFC/RFID tag IC that includes ST's state-of-the-art patented technology. The RFID Transponder provides an Augmented NDEF option, a tamper detection interface, and specific modes to protect customer privacy. The Augmented NDEF feature is a contextual automatic NDEF message service that allows the tag to respond with dynamic content without an explicit update of the EEPROM by the end-user. The tamper detection interface is only available on ST25TV02KC-T. This interface is not offered on the ST25TV02KC‑A device.