ST33HTPH2E32AHD0

STMicroelectronics
511-ST33HTPH2E32AHD0
ST33HTPH2E32AHD0

Mfr.:

Description:
Security ICs / Authentication ICs Trusted Platform Module 1.2 & 2.0 with TCG SPI interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.872

Stock:
2.872 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.798 Rp68.798
Rp53.020 Rp530.200
Rp48.984 Rp1.224.600
Rp44.581 Rp4.458.100
Rp42.563 Rp10.640.750
Rp41.462 Rp20.731.000
Rp40.728 Rp40.728.000
Full Reel (Order in multiples of 3000)
Rp40.728 Rp122.184.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Security ICs / Authentication ICs
Series: ST33TPHF2ESPI
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

ST33TPHF20SPI Security ICs

STMicroelectronics ST33TPHF20SPI Security ICs are flash memory-based Trusted Platform Module (TPM) 2.0 devices with a Trusted Computing Group (TCG) SPI interface. These ICs include turnkey products compliant with TCG standards, which protect the confidentiality, integrity, and authenticity of information and devices. The modules embed an Arm® SecurCore SC300™ processor with additional security to help protect against advanced forms of attack. These security ICs offer a secondary serial peripheral interface compliant with the TCG PC client TPM profile specifications. STMicroelectronics ST33TPHF20SPI Security ICs operate in a -25°C to +85°C commercial temperature range or -40°C to +105°C extended temperature range. These security ICs offer 1.8V or 3.3V supply voltage and come in TSSOP28 and VFQFPN32 ECOPACK2 packages. Applications include embedded, PC, mobile, and computing.