ST60A3H1C1CCEPY3

STMicroelectronics
511-ST60A3H1C1CCEPY3
ST60A3H1C1CCEPY3

Mfr.:

Description:
RF Transceiver 60 GHz V-band contactless connectivity transceiver linear polarization int ant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.940
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp166.031 Rp166.031
Rp144.200 Rp1.442.000
Rp136.494 Rp3.412.350
Rp126.037 Rp12.603.700
Rp119.799 Rp29.949.750
Rp115.213 Rp57.606.500
2.940 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Transceiver
RoHS:  
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Transceiver
Series: ST60A3H1
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
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
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.6.b

ST60A3H1 V-Band Connectivity Transceivers

STMicroelectronics ST60A3H1 V-Band Connectivity Transceiver is an RF millimeter-wave transceiver product with a dual-linear polarization integrated antenna, operating in the 60GHz V-band from 60GHz to 61GHz. The ST60A3H1 has a miniature form factor, low-power operation, and an optimized bill of materials (BOM). The ST60A3H1 is a high-speed RF transceiver compliant with eUSB2, UART, and I2C protocols. The transceiver module contains general-purpose input/output (GPIO) that are also available in tunneling mode. The STMicroelectronics ST60A3H1 meets the requirements of various applications due to the device's compactness, low-power operation, ease of use, and innovative architecture design, which optimizes the system bill of materials.