STA369BWTR

STMicroelectronics
511-STA369BWTR
STA369BWTR

Mfr.:

Description:
Audio Amplifiers 2.1ch hi-eff digital audio system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp39.811 Rp39.811.000
Rp38.894 Rp77.788.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
60 W
0.09 %
PowerSSO-36
5 V
26 V
- 20 C
+ 150 C
SMD/SMT
STA369BW
Reel
Brand: STMicroelectronics
Gain: 42 dB
Moisture Sensitive: Yes
Operating Supply Current: 52 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2.1-Channel Stereo
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sound Terminal® 2.1-Channel Digital Audio System

STMicroelectronics Sound Terminal® 2.1-Channel Digital Audio System is an integrated solution embedding digital audio processing, digital amplification, FFX™-power output stage thereby creating a high-power single chip FFX™ solution comprising high-quality, high efficiency, and all digital amplification. These Sound Terminal® 2.1-Channel Digital Audio Systems are part of the Sound Terminal family and provides full digital audio streaming from the source to the speaker, offering cost effectiveness, low power dissipation and sound enrichment. FFX (Fully Flexible Amplification) is the evolution of the STMicroelectronics ternary technology: the advanced processor is available for ternary, binary and binary differential implementations, a subset of the full capability of the FFX processor.