STA8135GA

STMicroelectronics
511-STA8135GA
STA8135GA

Mfr.:

Description:
RF Receiver Teseo V automotive triple-band multi-constellation GNSS precise engine receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Receiver
Factory Pack Quantity: 1020
Subcategory: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STA8135GA Automotive GNSS Precise Engine Receiver

STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver is a multi-band, multi-constellation positioning receiver IC that manages all the GNSS constellations such as GPS, Galileo, Glonass, BeiDou, NAVIC (former IRNSS), and QZSS in the L1, L2, L5, and E6 frequency bands. The STA8135GA IC receives three frequencies (L1/L2/L5 or L1/L5/E6) simultaneously in a single package without the need for an external RF front-end. This MultiChipModule (MCM) combines a STA8100GA and a STA5635A in a single package. Via a serial interface, the STA8135GA provides precise raw measurements of all the visible GNSS satellites and runs any possible exact precision algorithm to the host. Using satellite constellations, the precise engine receiver IC also offers the host an autonomous precision positioning calculation. The STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver is ideal for in-dash navigation, smart antenna, car-to-car, V2X, OEM telematics, marine, drone, lawnmower, and many other applications requiring a precise position.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1020   Multiples: 1020
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.419 Rp151.387.380