STACF01ATR

STMicroelectronics
511-STACF01ATR
STACF01ATR

Mfr.:

Description:
Switching Controllers Active clamp flyback controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.995

Stock:
3.995 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.372 Rp31.372
Rp23.299 Rp232.990
Rp21.281 Rp532.025
Rp18.896 Rp1.889.600
Rp18.181 Rp4.545.250
Rp17.502 Rp8.751.000
Rp17.429 Rp17.429.000
Full Reel (Order in multiples of 3000)
Rp16.566 Rp49.698.000
Rp15.741 Rp94.446.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Buck-Boost, Flyback
500 kHz
5.25 V to 6.64 V
- 40 C
+ 150 C
SMD/SMT
QFN-23
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage - Max: 6.64 V
Input Voltage - Min: 5.25 V
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Output Power: 100 W
Product: Flyback Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STACF01A/STACF01B Flyback Controller ICs

STMicroelectronics STACF01A/STACF01B Active Clamp Flyback Controller ICs drive and control active clamp flyback converters with non-complementary driving of the active clamp (high-side, HS) switch. It is intended explicitly for high-performance AC-DC adapters with GaN HEMTS rated up to 100W and beyond, aimed at high efficiency and power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency foldback at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.