STB130N6F7

STMicroelectronics
511-STB130N6F7
STB130N6F7

Mfr.:

Description:
MOSFETs N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.984 Rp48.984
Rp31.555 Rp315.550
Rp21.648 Rp2.164.800
Rp17.704 Rp8.852.000
Full Reel (Order in multiples of 1000)
Rp15.246 Rp15.246.000
Rp14.200 Rp28.400.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
80 A
5 mOhms
- 20 V, 20 V
2 V
42 nC
- 55 C
+ 175 C
160 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 24 ns
Product Type: MOSFETs
Rise Time: 44 ns
Series: STB130N6F7
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.