STB24NM60N
Images are for reference only
See Product Specifications
See Product Specifications
511-STB24NM60N
STB24NM60N
Mfr.:
Description:
MOSFETs N-Ch 600V 0.168 Ohm 17A Mdmesh II
MOSFETs N-Ch 600V 0.168 Ohm 17A Mdmesh II
Datasheet:
In Stock: 223
-
Stock:
-
223 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp140.163 | Rp140.163 | |
| Rp94.849 | Rp948.490 | |
| Rp69.164 | Rp6.916.400 | |
| Rp66.229 | Rp33.114.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp61.459 | Rp61.459.000 | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
- D2PAK Leads (Pins) Modification (PDF)
- MDmesh II Technology, Power MOSFET Transistors, 8" Wafer size Front-end Capacity Extension - Ang Mo Kio (Singapore) (PDF)
- Product / Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-03-05 (PDF)
- Product Change Notification 2025-7-23 (PDF)
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
