STB37N60DM2AG

STMicroelectronics
511-STB37N60DM2AG
STB37N60DM2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.933

Stock:
1.933 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp151.171 Rp151.171
Rp102.738 Rp1.027.380
Rp75.219 Rp7.521.900
Rp73.384 Rp36.692.000
Full Reel (Order in multiples of 1000)
Rp68.431 Rp68.431.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
28 A
110 mOhms
- 30 V, 30 V
4 V
54 nC
- 55 C
+ 150 C
210 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 10.7 ns
Product Type: MOSFETs
Rise Time: 17 ns
Series: STB37N60DM2AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 21.2 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive-Grade N-Channel MDmesh DM2 MOSFETs

STMicroelectronics Automotive-Grade N-Channel MDmesh DM2 Power MOSFETs are high-voltage with very low recovery charge (Qrr) and time (trr) combined with low RDS(on). They are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.