STB41N40DM6AG
Images are for reference only
See Product Specifications
See Product Specifications
511-STB41N40DM6AG
STB41N40DM6AG
Mfr.:
Description:
MOSFETs Automotive-grade N-channel 400 V, 50 mOhm typ., 41 A MDmesh DM6 Power MOSFET in
MOSFETs Automotive-grade N-channel 400 V, 50 mOhm typ., 41 A MDmesh DM6 Power MOSFET in
Datasheet:
In Stock: 2.383
-
Stock:
-
2.383 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp142.548 | Rp142.548 | |
| Rp96.500 | Rp965.000 | |
| Rp70.449 | Rp7.044.900 | |
| Rp67.697 | Rp33.848.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp63.294 | Rp63.294.000 | |
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
