STB45N50DM2AG
Images are for reference only
See Product Specifications
See Product Specifications
511-STB45N50DM2AG
STB45N50DM2AG
Mfr.:
Description:
MOSFETs Automotive-grade N-channel 500 V, 0.07 Ohm typ., 35 A MDmesh DM2 Power MOSFET in
MOSFETs Automotive-grade N-channel 500 V, 0.07 Ohm typ., 35 A MDmesh DM2 Power MOSFET in
Datasheet:
In Stock: 1.419
-
Stock:
-
1.419 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp136.494 | Rp136.494 | |
| Rp97.234 | Rp972.340 | |
| Rp73.201 | Rp7.320.100 | |
| Rp70.999 | Rp35.499.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp66.229 | Rp66.229.000 | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
