STB4NK60Z-1
Images are for reference only
See Product Specifications
See Product Specifications
511-STB4NK60Z-1
STB4NK60Z-1
Mfr.:
Description:
MOSFETs N-Ch, 600V-1.76ohms Zener SuperMESH 4A
MOSFETs N-Ch, 600V-1.76ohms Zener SuperMESH 4A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.760 | Rp15.520.000 | |
| Rp7.705 | Rp38.525.000 | |
| Rp7.559 | Rp75.590.000 | |
| Rp7.210 | Rp180.250.000 |
Datasheet
PCN
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
