STD10N60DM2

STMicroelectronics
511-STD10N60DM2
STD10N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 440 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.098

Stock:
2.098 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.894 Rp38.894
Rp24.767 Rp247.670
Rp16.658 Rp1.665.800
Rp13.338 Rp6.669.000
Rp12.108 Rp12.108.000
Full Reel (Order in multiples of 2500)
Rp10.879 Rp27.197.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
8 A
440 mOhms
- 25 V, 25 V
3 V
15 nC
- 55 C
+ 150 C
109 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11.5 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: STD10N60DM2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ DM2 Power MOSFETs

STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Qrr, trr) and shows 20% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.