STD170N4F7AG
Images are for reference only
See Product Specifications
See Product Specifications
511-STD170N4F7AG
STD170N4F7AG
Mfr.:
Description:
MOSFETs Automotive-grade N-channel 40 V, 2.2 mOhm typ., 80 A STripFET F7 Power MOSFET in
MOSFETs Automotive-grade N-channel 40 V, 2.2 mOhm typ., 80 A STripFET F7 Power MOSFET in
Datasheet:
In Stock: 2.302
-
Stock:
-
2.302 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.937 | Rp53.937 | |
| Rp34.857 | Rp348.570 | |
| Rp23.850 | Rp2.385.000 | |
| Rp19.447 | Rp9.723.500 | |
| Rp17.997 | Rp17.997.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp17.594 | Rp43.985.000 | |
| Rp17.282 | Rp86.410.000 | |
| Rp17.245 | Rp172.450.000 | |
| 25.000 | Quote | |
†A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
