STD1NK60-1

STMicroelectronics
511-STD1NK60-1
STD1NK60-1

Mfr.:

Description:
MOSFETs N-Ch 600 Volt 1.0 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.862

Stock:
3.862 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.106 Rp32.106
Rp14.255 Rp142.550
Rp12.218 Rp1.221.800
Rp10.604 Rp5.302.000
Rp9.320 Rp9.320.000
Rp8.292 Rp24.876.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
1 A
8 Ohms
- 30 V, 30 V
2.25 V
7 nC
- 55 C
+ 150 C
3 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: STQ1HNK60R
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.