STD4NK80Z-1

STMicroelectronics
511-STD4NK80Z-1
STD4NK80Z-1

Mfr.:

Description:
MOSFETs N-Ch, 800V-3ohms Zener SuperMESH 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.436

Stock:
3.436 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.653 Rp52.653
Rp24.400 Rp244.000
Rp22.015 Rp2.201.500
Rp18.896 Rp9.448.000
Rp16.456 Rp16.456.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
800 V
3 A
3.5 Ohms
- 30 V, 30 V
3 V
22.5 nC
- 55 C
+ 150 C
80 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: STD4NK80Z
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.