STD5N60M2
Images are for reference only
See Product Specifications
See Product Specifications
511-STD5N60M2
STD5N60M2
Mfr.:
Description:
MOSFETs N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package
MOSFETs N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package
Datasheet:
In Stock: 6.550
-
Stock:
-
6.550 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp34.124 | Rp34.124 | |
| Rp21.648 | Rp216.480 | |
| Rp14.273 | Rp1.427.300 | |
| Rp11.283 | Rp5.641.500 | |
| Rp10.237 | Rp10.237.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp8.788 | Rp21.970.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
