STD7N52K3

STMicroelectronics
511-STD7N52K3
STD7N52K3

Mfr.:

Description:
MOSFETs N-channel 525 V 6.3 A DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.865

Stock:
4.865 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.343 Rp38.343
Rp24.400 Rp244.000
Rp17.007 Rp1.700.700
Rp14.402 Rp7.201.000
Rp12.035 Rp12.035.000
Full Reel (Order in multiples of 2500)
Rp10.953 Rp27.382.500
Rp10.017 Rp50.085.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
525 V
6 A
850 mOhms
- 30 V, 30 V
3 V
33 nC
- 55 C
+ 150 C
90 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: STD7N52K3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.